Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C31024B-15JCN

IC SRAM 1MBIT PARALLEL 32SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ

$ 6.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C31024B-15JCN.

IHS

Datasheet9 pages24 years ago
Datasheet9 pages24 years ago

Farnell

TME

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Alliance Memory AS7C31024B-15JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
Alliance MemoryAS7C31025B-15TJCN
SRAM, 1Mb, 128K x 8, 3.3V, 32pin 300 mil SOJ, 15ns, Commercial Temp, Center Power, B Die
Alliance MemoryAS7C31025B-15JCN
SRAM, 1Mb, 128K x 8, 3.3V, 32pin 400 mil SOJ, 15ns, Commercial Temp, Center Power, B Die
IC SRAM 1MBIT PARALLEL 32SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ

Descriptions

Descriptions of Alliance Memory AS7C31024B-15JCN provided by its distributors.

IC SRAM 1MBIT PARALLEL 32SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-32
Sram, 1Mb, 128K X 8, 3.3V, 32Pin 400 Mil; |Alliance Memory AS7C31024B-15JCN
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 15ns 32-Pin SOJ Tube
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 1Mb 3.6V 70C
High Speed CMOS SRAM 1MB 3.3V 128K x 8 32pin SOJ(400mil)
IC,AS7C31024B-15JCN,SOJ-32, SRAM,15NS,128K X 8,3.3V
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
SRAM, 1MB, 3V, 12NS, 128KX8, SOJ32; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 3V to 3.6V; Memory Case Style: SOJ; No. of Pins: 32Pins; Access Time: 12ns; Operating Temperature Min: 0°C; O

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C31024B-15JCN.
  • AS7C31024B15JCN