Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C512M8D4-83BCN

Alliance Memory SDRAM, 4Gbit, 78-Ball FBGA, 8Bit Data Bus, 256M x 16, 1200MHz
$ 53.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C512M8D4-83BCN.

IHS

Datasheet196 pages7 years ago

TME

Inventory History

3 month trend:
-0.52%

CAD Models

Download Alliance Memory AS4C512M8D4-83BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Alliance Memory AS4C512M8D4-83BCN provided by its distributors.

Alliance Memory SDRAM, 4Gbit, 78-Ball FBGA, 8Bit Data Bus, 256M x 16, 1200MHz
Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.14V~1.26V 4Gb 512M x 8 18ns
DDR4, 4G, 512 x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp, T&R
4 Gb (512 M x 8) 1.2 V 1200 MHz Surface Mount DDR4 SDRAM - FBGA-78
DRAM Chip DDR4 SDRAM 4G-bit 512M X 8 78-Pin FBGA Tray
动态随机存取存储器, 4GB, 1.2GHZ, FBGA-78;
DDR4 DRAM, 512MX8, CMOS, PBGA78
Alliance Memory AS4C512M8D4-83BCN SDRAM
RS APAC
Memory Size GB = 4 / Organisation = 512 x 8 Bit / Interfaces = POD / Clock Frequency Max. MHz = 1200 / Supply Current mA = 187 / Supply Voltage Min. V = 1.1 / Supply Voltage Max. V = 1.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 95 / Package Type = FBGA / Pins = 78 / Mounting Type = SMD / Packaging = Tray / Length mm = 10.6 / Width mm = 7.5 / Height mm = 1.2

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc