What’s new: Find the right parts faster with our redesigned experience

Learn more

Alliance Memory AS4C4M16SA-6BINTR

S-PBGA-B54 Surface Mount Tape & Reel (TR) 4MX16 ic memory 166MHz 5.4ns 8mm 67108864bit
$ 4.16
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M16SA-6BINTR.

IHS

Datasheet56 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+15.63%

Alternate Parts

Price @ 1000
$ 4.16
$ 6.006
Stock
152,651
138,544
Authorized Distributors
5
6
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
-
166 MHz
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alliance Memory AS4C4M16SA-6BINTR provided by its distributors.

S-PBGA-B54 Surface Mount Tape & Reel (TR) 4MX16 ic memory 166MHz 5.4ns 8mm 67108864bit
AS4C4M16 Series 64Mb (4M x 16) 166 MHz 5.4 ns SDRAM Memory IC - TFBGA-54
64Mb £¨4M x 16£© 4Mx16 3V 75mA 3.6V 166MHz Parallel 16bit TFBGA-54
DRAM, SDRAM, 64 Mbit, 4M x 16bit, 166 MHz, 54-Pin, FBGA
SDRAM 64MB 166MHz 3.3V 4M x 16 54ball FBGA
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 64MBIT PARALLEL 54TFBGA
Sdr, 64Mb, 4M X 16, 3.3V, 54-Ball Fbga, 166 Mhz, Industrial Temp, Tape And Reel, A Die/ Reel |Alliance Memory AS4C4M16SA-6BINTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M16SA6BINTR