What’s new: Find the right parts faster with our redesigned experience

Learn more

Alliance Memory AS4C16M16S-6TIN

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16S-6TIN.

IHS

Datasheet54 pages12 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 6.71
$ 6.71
Stock
243,365
345,573
345,573
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
256 Mb
256 Mb
256 Mb
Address Bus Width
15 b
13 b
13 b
Access Time
5.4 ns
5 ns
5 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2011-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-08-01
LTD Date2016-03-01

Descriptions

Descriptions of Alliance Memory AS4C16M16S-6TIN provided by its distributors.

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II
Surface Mount Tray SDRAM DRAM ic memory 166MHz 5.4ns 100mA 256Mb
IC SDRAM 256MBIT 166MHZ 54TSOP
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
NCNR-SDRAM 256Mb 16Mx16 166MHz

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16S6TIN