Allegro MicroSystems ATS692LSHTN-RSNPH-T

Two-Wire, Differential, Vibration Resistant Sensor IC with Speed and Direction Output
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ATS692LSHTN-RSNPH-T.

IHS

Datasheet12 pages6 years ago

Newark

ODG (Origin Data Global)

Allegro

Inventory History

3 month trend:
-99.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Allegro MicroSystems ATS692LSHTN-RSNPH-T provided by its distributors.

Two-Wire, Differential, Vibration Resistant Sensor IC with Speed and Direction Output
Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive 4-Pin SIP Module(SH)
Current SIP-4, TH, Adhesive Mount, 8mm × 5.5mm × 5.8mm
Speed Sensor, 4 Pin, Plastic/epoxy
SENSOR, DIFF SPEED AND DIRECTION , SIP-4
MAGNETIC FIELD SENSOR-HALL EFFECT
MAGNETIC SWITCH SPEC PURP 4SIP
SENSOR, DIFF SPEED AND DIRECTION , SIP-4; SENSOR, DIFF SPEED AND DIRECTION , SIP-4; Hall Effect Type: Differential Speed and Direction Sensor; Output Current: -; Sensor Case Style: SIP; No. of Pins: 4Pins; Supply Voltage Min: 4V; Supply Voltage Max: 24V; Product Range: -; MSL: -

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.