Allegro MicroSystems ATS642LSHTN-I2-T

24V 16mA True Zero Speed Miniature Differential Peak-Detecting Gear Tooth Sensor
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ATS642LSHTN-I2-T.

Future Electronics

Datasheet17 pages4 years ago

Farnell

_legacy Avnet

Newark

Allegro

CAD Models

Download Allegro MicroSystems ATS642LSHTN-I2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-11-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Allegro MicroSystems ATS642LSHTN-I2-T provided by its distributors.

24V 16mA True Zero Speed Miniature Differential Peak-Detecting Gear Tooth Sensor
GEAR TOOTH SENSOR, 2-WIRE, SH MODULE
MAG SWITCH SPEC PURP 4PIN MODULE
GEAR TOOTH SENSOR,2-WIRE,SH MODULE; Hall Effect Type:Gear Tooth; Bandwidth:40kHz; Voltage, Supply Min:4V; Voltage, Supply Max:24V; Termination Type:Through Hole; Case Style:SH Module; No. of Pins:4; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Operating Temperature Range:-40°C to +150°C; Current, Supply:14mA

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS642LSHTN-I2-T.