Allegro MicroSystems ALS31313KLEATR-2000

3D Linear Hall Effect Sensor with I²C Output and Advanced Power Management, TSSOP-8, RoHS
$ 1.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ALS31313KLEATR-2000.

Future Electronics

Datasheet25 pages5 years ago

Allegro MicroSystems LLC SCT

Allegro

Inventory History

3 month trend:
-5.24%

CAD Models

Download Allegro MicroSystems ALS31313KLEATR-2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Allegro MicroSystems ALS31313KLEATR-2000 provided by its distributors.

3D Linear Hall Effect Sensor with I²C Output and Advanced Power Management, TSSOP-8, RoHS
Allegro MicroSystems LLC SCT
ALS31313 Series 3.5 V 3.9 mA 2000G SMT 3D Linear Hall-Effect Sensor - TSSOP-8
±200mT 12bit I²C 2.65V 3.9mA 3.5V X/Y/Z Axis TSSOP-8 SMD Adhesive Mount
Hall Effect Sensor Latch 3V Automotive 8-Pin TSSOP T/R
Hall Effect Sensor, -200mT Min, 200mT Max, 0.36V, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount
Hall Effect Sensor, -40 To 125Deg C; Hall Effect Type:Linear; Output Current:-; Sensor Case Style:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.65V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Allegro Microsystems ALS31313KLEATR-2000

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALS31313KLEATR2000