Allegro MicroSystems A3979SLP-T

Allegro Microsystems A3979SLP-T IC, Motor Driver 2.5A TSSOP28, SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3979SLP-T.

IHS

Datasheet14 pages18 years ago

element14 APAC

Newark

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

LV8760T Series 6 V 3 A 3.3 W Single Ch H-Bridge Motor Driver - TSSOP-20
LV8711T Series 6 V 1 A 1.45 W Dual Ch PWM Stepping Motor Driver - TSSOP-24
LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24

Descriptions

Descriptions of Allegro MicroSystems A3979SLP-T provided by its distributors.

ALLEGRO MICROSYSTEMS A3979SLP-T IC, MOTOR DRIVER 2.5A TSSOP28, SMD
DMOS Driver; Termination:SMD; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:1; Output Current Max:2.5A; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
IC, MOTOR DRIVER 2.5A TSSOP28, SMD; Motor Type:Stepper; No. of Outputs:4; Output Current:2.5A; Output Voltage:35V; Supply Voltage Range:3V to 5.5V; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-20°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Dec-2010); Base Number:3979; Device Marking:A3979SLP-T; Device Type:Motor; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Output Current Max:2.5A; Output Voltage Max:35V; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3979SLPT