What’s new: Find the right parts faster with our redesigned experience

Learn more

Akro-Mils 30287BLUE

Storage Bin; Polypropylene; Blue; 23-7/8 in. L X11 in. W X 10 in. H
$ 49.502
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 30287BLUE.

Electro Sonic

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Akro-Mils30281BLUE
STORAGE BIN, 20" X 12.38" X 8", BLUE; Bin Color:Blue; External Height:8"; Extern
Akro-Mils30280BLUE
STORAGE BIN, 20" X 12.38" X 6", BLUE; Bin Color:Blue; External Height:6"; Extern
Akro-Mils30286BLUE
STORAGE BIN; POLYPROPYLENE; BLUE; 23-7/8 IN. L X 11 IN. W X 7 IN. H

Descriptions

Descriptions of Akro-Mils 30287BLUE provided by its distributors.

STORAGE BIN; POLYPROPYLENE; BLUE; 23-7/8 IN. L X11 IN. W X 10 IN. H
Storage Bin, 23.88" X 11" X 10", Blue; Bin Colour:Blue; External Height:10"; External Width:11"; External Depth:23.88"; Carrying Capacity:300Lb; Product Range:- Rohs Compliant: Na |Akro-Mils 30287BLUE

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30287 BLUE