What’s new: Find the right parts faster with our redesigned experience

Learn more

Akro-Mils 30281BLUE

Storage Bin; Polypropylene; Blue; 20 in. L X 12-3/8 in. W X 8 in. H
$ 27.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 30281BLUE.

Electro Sonic

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Akro-Mils30280BLUE
STORAGE BIN; POLYPROPYLENE; BLUE; 20 IN. L X 12-3/8 IN. W X 6 IN. H
Akro-Mils30283BLUE
STORAGE BIN, 20" X 18.38" X 12", BLUE; Bin Color:Blue; External Height:12"; Exte
Akro-Mils30290BLUE
STORAGE BIN; POLYPROPYLENE; BLUE; 29 IN. L X 18-3/8 IN. W X 12 IN. H

Descriptions

Descriptions of Akro-Mils 30281BLUE provided by its distributors.

STORAGE BIN; POLYPROPYLENE; BLUE; 20 IN. L X 12-3/8 IN. W X 8 IN. H
AkroBin® 30281 Heavy-Duty Hopper Super Size Stacking Shelf Bin, Blue, 20 in x 12-3/8 in x 8 in 3/CA
AKRO-MILS 30281BLUE Shelf Bin, 20 In. L, 12-3/8 In. W, 8 In. H. More details: Shelf Bin, Outside Length 20 In., Outside Width 12-3/8 In., Outside Height 8 In., Inside Length 16-7/8 In., Inside Width 10-11/16 In., Inside Height 7-3/8 In., Load Capacity 200 lb., Material Industrial Grade Polymer, Color Blue, No. of Divider Slots Long 3, Includes Molded-In Rear Carry Handle

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30281 BLUE