What’s new: Find the right parts faster with our redesigned experience

Learn more

Akro-Mils 30283BLUE

STORAGE BIN, 20" X 18.38" X 12", BLUE; Bin Color: Blue; External Height: 12"; Exte
$ 44.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 30283BLUE.

Electro Sonic

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Akro-Mils30280BLUE
STORAGE BIN, 20" X 12.38" X 6", BLUE; Bin Color:Blue; External Height:6"; Extern
Akro-Mils30290BLUE
STORAGE BIN, 29.25" X 18.38" X 12", BLUE; Bin Color:Blue; External Height:12"; E
Akro-Mils30281BLUE
STORAGE BIN, 20" X 12.38" X 8", BLUE; Bin Color:Blue; External Height:8"; Extern

Descriptions

Descriptions of Akro-Mils 30283BLUE provided by its distributors.

STORAGE BIN, 20" X 18.38" X 12", BLUE; Bin Color:Blue; External Height:12"; Exte
AkroBin® 30283 Heavy-Duty Hopper Stacking Bin, Blue, 20 in x 18-3/8 in x 12 in 1/CA
AKRO-MILS 30283BLUE Shelf Bin, 20 In. L, 18-3/8 In. W, 12 In. H. More details: Shelf Bin, Outside Length 20 In., Outside Width 18-3/8 In., Outside Height 12 In., Inside Length 16-7/8 In., Inside Width 16-9/16 In., Inside Height 12 In., Load Capacity 300 lb., Material Industrial Grade Polymer, Color Blue, No. of Divider Slots Long 0, Includes Molded-in Rear Carry Handle

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30283 BLUE