Aimtec AM3N-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3N-1205SZ.

IHS

Datasheet5 pages5 years ago

Aimtec

Aimtec SCT

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 1 Output, Fixed, 24 V, 208 mA
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 3.3 V, 600 mA, Regulated, DIP
Texas InstrumentsUCC3570N
Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDIP14
1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters
onsemiNCP1205P2
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage PDIP-14 Through hole mounting

Descriptions

Descriptions of Aimtec AM3N-1205SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, DIP
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 12-Pin DIP
DC-DC Converter, 3W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 0.6A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:-; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Output Regulation:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3N1205SZ