Aimtec AM3N-0515D-RZ

Module DC-DC 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin DIP
$ 19.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3N-0515D-RZ.

IHS

Datasheet5 pages4 years ago

Aimtec SCT

Aimtec

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-10-29
LTD Date2024-10-29

Related Parts

Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 12-Pin DIP
Module DC-DC 2-OUT 7.2V/-7.2V 0.208A/-0.208A 3W 12-Pin DIP
Module DC-DC 2-OUT 18V/-18V 0.084A/-0.084A 3W 12-Pin DIP
Recom PowerRV-1215D
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 12; V. Out: +/-15; mA. Out: +/-66

Descriptions

Descriptions of Aimtec AM3N-0515D-RZ provided by its distributors.

Module DC-DC 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 2 Outputs, Fixed, 15 V, 100 mA, -15 V, -100 mA, Regulated, DIP
DC-DC Converter, 3W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
IC SOC DGTL MEDIA PROC 338NFBGA
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 15V/-15V, 0.1A/-0.1A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:-; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100mA RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED