Aimtec AM2D-1212DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83.3 mA, -12 V
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-1212DZ.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
+42.48%

CAD Models

Download Aimtec AM2D-1212DZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 41.7 mA, -12 V
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM2D-1212DZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83.3 mA, -12 V
85KHz(Typ) 82% 2W 83mA,83mA -12V 13.2V 10.8V Fixed SIP Through hole mounting
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Module Bulk
DC-DC Converter, 2W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
Dc-Dc Conv, 12V/-12V, 0.0833A/-0.0833A; |Aimtec AM2D-1212DZ
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole
直流-直流 转换器, 12V/-12V, 0.0833A/-0.0833A;

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D1212DZ