Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AIM-TTI Instruments TGR6000

Aim-TTi TGR6000 Synthesized Signal Generator, 6 GHz, GPIB/RS232/LAN

$ 5,983
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TGR6000.

Newark

Datasheet4 pages15 years ago

element14 APAC

TME

Inventory History

3 month trend:
+20.75%

Descriptions

Descriptions of AIM-TTI Instruments TGR6000 provided by its distributors.

Aim-TTi TGR6000 Synthesized Signal Generator, 6 GHz, GPIB/RS232/LAN
SIGNAL GENERATOR, 1CH, RF, 6GHZ, TCXO; Signal Generator Type: RF; Bandwidth: 6GHz; No. of Channels: 1 Channel; Product Range: TGR6000 Series; Signal Generator Modulation: FM; Manufacturer Warranty: 3 Years; Plug Type: EU, UK; S
Signal Generator, Rf, 6Ghz; Rango De Producto:-; Núm. De Canales:1; Generador De Señal, Tipo:Rf; Ancho De Banda:6Ghz; Generador De Señal, Modulación:Fm; Tipo De Conector:Us; Altura Externa:86.5Mm; Anchura Externa:213.5Mm |Aim-Tti Instruments TGR6000

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS