Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AIM-TTI Instruments TF930

Aim-TTi TF930 Universal Counter, USB, 3GHz, TF900 Series
$ 560.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TF930.

element14 APAC

Datasheet1 page12 years ago
Datasheet5 pages14 years ago

Newark

TME

Inventory History

3 month trend:
+255%

Descriptions

Descriptions of AIM-TTI Instruments TF930 provided by its distributors.

Aim-TTi TF930 Universal Counter, USB, 3GHz, TF900 Series
FREQUENCY COUNTER, 10 DIGIT,0.001HZ-3GHZ; Bandwidth: -; Counter Measuring Functions: Frequency; Test Frequency Range: 0.001Hz to 3GHz; No. of Digits / Alpha: 10; Sensitivity: 15mVrms; External Height: 88mm; External Width: 260m
Bandwidth GHz = 3 / Number of Digits = 10 Digits / Internal Counter Min. = 1 / Internal Counter Max. = 9999999999 / Test Frequency Min. mHz = 1 / Test Frequency Max. MHz = 125 / Pulse Width Resolution ns = 20 / Attenuation = 1:1, 5:1 / Interface Type = USB / Display Type = LCD / Power Supply = 85 ... 240 VAC / Measurement Time s = 100

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TF930.