Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AIM-TTI Instruments LCR400

Aim-TTi LCR400 LCR Meter, Basic Accuracy 0.1%
$ 1,439.335
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments LCR400.

TME

Datasheet4 pages22 years ago

element14

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of AIM-TTI Instruments LCR400 provided by its distributors.

Aim-TTi LCR400 LCR Meter, Basic Accuracy 0.1%
LCR BRIDGE; LCR Type: Bench; Test Frequency Max: 10kHz; Inductance Measure Max: 9.9kH; Capacitance Measure Max: 99000µF; Resistance Measure Max: 0.99Gohm; Product Range: -; SVHC: No SVHC (1; Available until stocks are exhausted
Lcr Meter 0.1% Basic Accuracy; Lcr Type:Banco; Test Frequency Max:10Khz; Inductance Measure Max:9900H; Capacitance Measure Max:99000Μf; Resistance Measure Max:990Mohm; Altura Externa:95Mm; Anchura Externa:360Mm; Peso:2.9Kg |Aim-Tti Instruments LCR400

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS