Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AIM-TTI Instruments EX4210R

Aim-TTi EX4210R DC Power Supply, Single Output, 42V, 10A, 420W, EX-R Series
$ 875.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments EX4210R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
+81.82%

Descriptions

Descriptions of AIM-TTI Instruments EX4210R provided by its distributors.

Aim-TTi EX4210R DC Power Supply, Single Output, 42V, 10A, 420W, EX-R Series
POWER SUPPLY, 1CH, 42V, 10A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 42V; Output Current Min: 0A; Output Current Max: 10A; Power Rating: 420W; Supp
Power Supply, Bench, Adj, 1O/P, 42V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:42V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:10A; Tipo De Conector:Us |Aim-Tti Instruments EX4210R
Output Power W = 420 / Output Voltage 1 Max. V = 42 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 10 / Output Type 1 = Adjustable / Ripple & Noise (V) mV = 2 / Ripple & Noise (V) mV = 20 / Display Type = LED / Response Time us = 200 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS