Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AIM-TTI Instruments CPX400D

Bench/System/ATE Programmable DC Power Supply Dual Outputs, 2 x 60V/20A 420W, No Interfaces. Open Box Item.

$ 1,774.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments CPX400D.

Newark

Datasheet1 page12 years ago
Datasheet6 pages15 years ago

TME

Farnell

Inventory History

3 month trend:
+146%

Descriptions

Descriptions of AIM-TTI Instruments CPX400D provided by its distributors.

Bench/System/ATE Programmable DC Power Supply Dual Outputs, 2 x 60V/20A 420W, No Interfaces. Open Box Item.
POWER SUPPLY, 2CH, 60V, 20A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 20A; Power Rating: 840W; Supp
Power Supply, Bench, Adj, 2O/P, 60V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:2; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:20A; Tipo De Conector:Us |Aim-Tti Instruments CPX400D
Output Power W = 840 / Output Voltage 1 Max. V = 60 / Output Voltage 2 Max. V = 60 / Outputs = 2 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 20 / Output Current 2 Max. A = 20 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) mV = 3 / Ripple & Noise (V) mV = 15 / Display Type = LED / Response Time us = 250 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS