What’s new: Find the right parts faster with our redesigned experience

Learn more

Aero Electric MS3456W22-2P

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 83.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3456W22-2P.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-32.97%

Alternate Parts

Price @ 1000
$ 83.77
$ 84.717
Stock
430
432
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
3
3
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold, Silver
Voltage Rating
-
2.8 kV
Current Rating
-
46 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-12-3P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Aero Electric MS3456W22-2P provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Crimp Pin, Threaded, 22-2, Gold
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Male Pins,Plug,Threaded 3pin(Power) Aluminum
CONN PLUG MALE 3POS GOLD CRIMP
CIRCULAR CONN, PLUG, 22-2, CABLE; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3456 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3456W22- 2P
  • MS3456W222P