Advanced Thermal Solutions ATS-X53250B-C1-R0

25 x 25 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
$ 15.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-X53250B-C1-R0.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2010-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-53250D-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 25x25x9.5mm
Aavid Thermalloy6237BG
Heatsink; Self-locking; TO-220; 25degC/W; 0.375In.H; 0.7In.W; Thick Al; Black Anodized
Advanced Thermal SolutionsATS-51190D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 19x19x9.5mm, 31.5mm Fin Tip
Aavid Thermalloy578902B03200G
TO-220 Package 21.60 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
Advanced Thermal SolutionsATS-X50190B-C1-R0
Heat Sinks maxiFLOW superGRIP BGA Heat Sink, High Performance, 19x19x7.5mm
Aavid Thermalloy591202B00000G
Heatsink; TO-262; TO-220; 26.8K/W; 12.7x14.48x15.24mm; PCB Through Hole Mount

Descriptions

Descriptions of Advanced Thermal Solutions ATS-X53250B-C1-R0 provided by its distributors.

25 x 25 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
SUPERGRIP HEATSINK 25MM x 25MM x 7.5MM
Heat Sinks superGRIP HS Assembly-SF-STD
Heat Sink, 6.9Deg C/W, 0.99"x0.99"x0.3"; Thermal Resistance:6.9°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:7.5Mm; External Length - Metric:25Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-X53250B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol