Advanced Thermal Solutions ATS-X53170G-C1-R0

17 x 17 x 12.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
$ 16.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-X53170G-C1-R0.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
-7.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-53170K-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 17x17x14.5mm
Advanced Thermal SolutionsATS-X50170G-C1-R0
Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 16.25x16.25x12.5mm
Advanced Thermal SolutionsATS-53170R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 17x17x19.5mm
Aavid Thermalloy591202B00000G
Heatsink; TO-262; TO-220; 26.8K/W; 12.7x14.48x15.24mm; PCB Through Hole Mount
Aavid Thermalloy578902B03200G
TO-220 Package 21.60 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
Aavid Thermalloy591202B04000G
Heat Sinks Plug-In, Stamped Heat Sink, TO220, 4 Clip, Vertical Tab, 26.8C/W, 1.75mm Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-X53170G-C1-R0 provided by its distributors.

17 x 17 x 12.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
Heat Sink Passive BGA Extruded 13.1C/W Blue Anodized
Heat Sink, 13.1ohm, Fin Pin, Clip, Longitudinal, Blue Anodized
SUPERGRIP HEATSINK 17MM x 17MM x 12.5MM
Heat Sinks superGRIP HS Assembly-SF-STD
Heat Sink, 6.5Deg C/W, 0.67"x0.67"x0.5"; Thermal Resistance:6.5°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:12.5Mm; External Length - Metric:17Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-X53170G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol