Advanced Thermal Solutions ATS-53170K-C1-R0

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 17x17x14.5mm
$ 11.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-53170K-C1-R0.

IHS

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
-69.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-51170K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 17x17x14.5mm, 31.9mm Fin Tip
Advanced Thermal SolutionsATS-50170G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 17x17x12.5mm
Advanced Thermal SolutionsATS-X53170G-C1-R0
17 x 17 x 12.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
Aavid Thermalloy591202B00000G
Heatsink; TO-262; TO-220; 26.8K/W; 12.7x14.48x15.24mm; PCB Through Hole Mount
Aavid Thermalloy578902B03200G
TO-220 Package 21.60 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
Aavid Thermalloy591202B04000G
Heat Sinks Plug-In, Stamped Heat Sink, TO220, 4 Clip, Vertical Tab, 26.8C/W, 1.75mm Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-53170K-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 17x17x14.5mm
Heat Sink Passive BGA Straight Clip Aluminum 13.1C/W Black Anodized
HEATSINK 17MM MM x 17MM MM x 14.5MM
MAXIGRIP HS AEMBLY-SF-LP, T766, BLACK-
HEAT SINK 17MM X 17MM X 14.5MM
Heat Sink, 6.5Deg C/W, 0.67"x0.67"x0.57"; Thermal Resistance:6.5°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:14.5Mm; External Length - Metric:17Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-53170K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol