Advanced Thermal Solutions ATS-X50170P-C1-R0

Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 16.25x16.25x17.5mm
$ 18.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-X50170P-C1-R0.

IHS

Datasheet1 page17 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-1.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50170P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 17x17x17.5mm
Advanced Thermal SolutionsATS-X53170P-C1-R0
17 x 17 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP
Advanced Thermal SolutionsATS-51170R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 17x17x19.5mm, 31.9mm Fin Tip
Aavid Thermalloy576802B00000G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 12.7 x 14.48 x 19.05mm; Clip Mount
Aavid Thermalloy576802B04000G
TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
Aavid Thermalloy576802B03900G
Heatsink, TO-262, TO-220, 27.3K/W, 12.7 x 14.48 x 19.05mm, Solder Mount

Descriptions

Descriptions of Advanced Thermal Solutions ATS-X50170P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 16.25x16.25x17.5mm
Heat Sink Passive BGA Angle SMD Aluminum 8.3C/W Blue Anodized
SUPERGRIP HEATSINK 17MM x 17MM x 17.5MM
Heat Sink, Flared, Pin Fin Array, Omnidirect, Anodized
MAXIFLOW SUPERGRIP HS AEMBLY- STD
Heat Sink, 4.4Deg C/W, 0.67"x0.67"x0.69"; Thermal Resistance:4.4°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:17.5Mm; External Length - Metric:17Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-X50170P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol