Advanced Thermal Solutions ATS-PCB1037

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 35.05x25.4x12.7mm LxWxH
$ 2.566
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1037.

Sager Electronics

Datasheet29 pages7 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Advanced Thermal SolutionsATS-PCBT1086
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218/TO220, 31.75x22.22x6.35mm
Aavid Thermalloy592502B03400G
Heatsink, Dual TO-220, 22degC/W, 6.35 x 22.2 x 31.75mm, Tab, Twisted Fin Mount
Aavid ThermalloyTV5G
Heat Sinks Board Level Heatsink for TO-220, TO-220-Single Gauge, Vertical Mounting, 19x22x19mm
Aavid ThermalloyTV4G
Heatsink; TO-126; 21.6K/W; 19 x 22 x 19mm; Screw Mount
Advanced Thermal SolutionsATS-PCBT1092
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, TO218, TO220, 30x45x2mm (LxWxH)
Advanced Thermal SolutionsATS-PCBT1094
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 19x21.2x10mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1037 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 35.05x25.4x12.7mm LxWxH
35 x 25.4 x 12.7 mm Board Level Stamped Heat Sink
Heat Sink, 6.6Deg C/W, 1.38"x1"x0.5"; Thermal Resistance:6.6°C/W; Packages Cooled:To-220; External Width - Metric:25.4Mm; External Height - Metric:12.7Mm; External Length - Metric:35.1Mm; External Diameter - Metric:-; Product Range:-Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1037

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol