Advanced Thermal Solutions ATS-56006-C4-R0

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x12mm
$ 18.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-56006-C4-R0.

TME

Datasheet1 page9 years ago

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-56010-C4-R0
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x8.5mm
Advanced Thermal SolutionsATS-56005-C4-R0
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x15mm
Advanced Thermal SolutionsATS-56010-C3-R0
HEATSINK 50MM MM x 45MM MM x 8.5MM
CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
CTS ComponentsBDN18-6CB/A01
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
CTS ComponentsBDN17-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 11.5°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-56006-C4-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x12mm
HEATSINK 50MM MM x 45MM MM x 12.5MM
Heat Sink Passive ASIC Spread SMD 3.9C/W Black Anodized
MAXIFLOW HEAT SINK , NO TIM, BLACK-ANO
Heat Sink, 1.4Deg C/W, 1.97"x1.78"x0.48"; Thermal Resistance:1.4°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:12Mm; External Length - Metric:50Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-56006-C4-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS56006C4R0