What’s new: Find the right parts faster with our redesigned experience

Learn more

Advanced Thermal Solutions ATS-55300K-C1-R0

Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 30x30x14.5mm
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55300K-C1-R0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Advanced Thermal SolutionsATS-52300B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 30x30x7.5mm
Advanced Thermal SolutionsATS-54270K-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 27x27x14.5mm
Advanced Thermal SolutionsATS-52300B-C2-R0
HEAT SINK 30MM X 30MM X 7.5MM
CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1¡ãC/W Black Anodized
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9¡ãC/W Black Anodized
Aavid Thermalloy371824B00034G
BGA 31.9 C/W Thermal Resistance Attached Tape Plastic Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55300K-C1-R0 provided by its distributors.

Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 30x30x14.5mm
Heat Sink Passive BGA Cross-Cut SMD Aluminum 7.59C/W Black Anodized
Heat Sink, 7.6ohm, Fin, Adhesive, Omnidirect, Black Anodized
HEATSINK 30MM MM x 30MM MM x 14.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 7.6Deg C/W, 1.18"x1.18"x0.57"; Thermal Resistance:7.6°C/W; Packages Cooled:Bga; External Width - Metric:30Mm; External Height - Metric:14.5Mm; External Length - Metric:30Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55300K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol