Advanced Thermal Solutions ATS-55250K-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 25x25x14.5mm
$ 7.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55250K-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+216%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-54250K-C1-R0
Heat Sinks BGA Heat Sink, Straight Fin w/Thermal Tape, Black, T412, 25x25x14.5mm
Advanced Thermal SolutionsATS-52250B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x7.5mm
Advanced Thermal SolutionsATS-56002-C4-R0
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 25x25x4mm
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
CTS ComponentsBDN10-3CB/A01
Passive Heat Sink BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 26.4°C/W Black Anodized
CTS ComponentsBDN12-3CB/A01
Heat Sink, 19.6ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55250K-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 25x25x14.5mm
High Performance X-CUT - Heat Sink , Double-Sided Thermal Tape, Black-Anodized
Heat Sink Passive BGA Cross-Cut SMD Aluminum 8.78C/W Black Anodized
Heat Sink, 8.8ohm, Fin, Pin Fin Array, Omnidirect, Black Anodized
HEATSINK 25MM MM x 25MM MM x 14.5MM
HEAT SINK, 8.8DEG C/W, 0.98"X0.98"X0.57";
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 8.8Deg C/W, 0.98"x0.98"x0.57"; Thermal Resistance:8.8°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:14.5Mm; External Length - Metric:25Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55250K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol