Advanced Thermal Solutions ATS-52250B-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x7.5mm
$ 7.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52250B-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-6.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-52230B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 23x23x7.5mm
Advanced Thermal SolutionsATS-52300B-C2-R0
HEAT SINK 30MM X 30MM X 7.5MM
Advanced Thermal SolutionsATS-55250K-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 25x25x14.5mm
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
CTS ComponentsBDN10-3CB/A01
Passive Heat Sink BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 26.4°C/W Black Anodized
CTS ComponentsBDN12-3CB/A01
Heat Sink, 19.6ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52250B-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x7.5mm
Heat Sink Passive BGA Spread Adhesive 8.56C/W Blue Anodized
HEATSINK 25MM MM x 25MM MM x 7.5MM
Heat Sink BGA Aluminum Top Mount
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 4.1Deg C/W, 0.98"x0.98"x0.29"; Thermal Resistance:4.1°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:7.5Mm; External Length - Metric:25Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52250B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol