Advanced Thermal Solutions ATS-55190K-C1-R0

Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 19x19x14.5mm
$ 7.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-55190K-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-1.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52190B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x7.5mm
Advanced Thermal SolutionsATS-54190K-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 19x19x14.5mm
Advanced Thermal SolutionsATS-52190G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x12.5mm
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
CTS ComponentsBDN09-3CB
HEATSINK CPU .91" SQ
Aavid Thermalloy508700B00000G
Heat Sinks Extruded Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 27.2C/W, 50.8mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-55190K-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 19x19x14.5mm
Heat Sink Passive BGA Cross-Cut Adhesive 13.07C/W Black Anodized
Heat Sink, 13.1ohm, Fin, Pin Fin Array, Omnidirect, Black Anodized
HEATSINK 19MM MM x 19MM MM x 14.5MM
HIGH PERFORMANCE X-CUT - HEAT SINK , DO
Heat Sink, 13.1Deg C/W, 0.75X0.75X0.57"; Thermal Resistance:13.1°C/W; Packages Cooled:Bga; External Width - Metric:19Mm; External Height - Metric:14.5Mm; External Length - Metric:19Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-55190K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol