Advanced Thermal Solutions ATS-52190G-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x12.5mm
$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52190G-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52150G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 15x15x12.5mm
Advanced Thermal SolutionsATS-52170G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x12.5mm
Advanced Thermal SolutionsATS-54190R-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 19x19x19.5mm
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
CTS ComponentsBDN09-3CB
HEATSINK CPU .91" SQ
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52190G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x12.5mm
Heat Sink, 10.2ohm, Extruded, Adhesive, Longitudinal, Aluminum, Blue Anodized
Heat Sink Passive BGA Spread SMD 10.22C/W Blue Anodized
HEATSINK 19MM MM x 19MM MM x 12.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 5.2Deg C/W, 0.75"x0.75"x0.49"; Thermal Resistance:5.2°C/W; Packages Cooled:Bga; External Width - Metric:19Mm; External Height - Metric:12.5Mm; External Length - Metric:19Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52190G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol