Advanced Thermal Solutions ATS-54425R-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 42.5x42.5x19.5mm
$ 9.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54425R-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+725%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52425G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 42.5x42.5x12.5mm
Advanced Thermal SolutionsATS-52350G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x12.5mm
Advanced Thermal SolutionsATS-52350G-C0-R0
ALUM HEATSINK MAXIFLOW
CTS ComponentsAPF30-30-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive Aluminum 6063, 2.7°C/W, Black Anodized
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized
CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54425R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 42.5x42.5x19.5mm
Heat Sink Passive BGA Straight SMD Aluminum 2.98°C/W Black Anodized
HEATSINK 42.5 MM x 42.5 MM x 19.5MM
HEAT SINK, 1.3DEG C/W, 1.67"X1.67"X0.77";
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
Heat Sink, 1.3Deg C/W, 1.67"x1.67"x0.77"; Thermal Resistance:1.3°C/W; Packages Cooled:Bga; External Width - Metric:42.5Mm; External Height - Metric:19.5Mm; External Length - Metric:42.5Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54425R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol