Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-54270R-C1-R0

Heat Sinks BGA Heat Sink, Straight Fin w/Thermal Tape, Black, T412, 27x27x19.5mm
$ 8.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54270R-C1-R0.

TME

Datasheet1 page9 years ago

Sager Electronics

Inventory History

3 month trend:
-3.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-55270W-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 27x27x24.5mm
Advanced Thermal SolutionsATS-52270G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 27x27x12.5mm
Advanced Thermal SolutionsATS-55270R-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 27x27x19.5mm
CTS ComponentsAPF19-19-10CB/A01
Heat Sink, Passive, BGA, Forged, Adhesive Mount, Aluminum 6063, 5.5°C/W, Black Anodized
CTS ComponentsAPR27-27-12CB/A01
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 5.3°C/W Black Anodized
CTS ComponentsAPF19-19-10CB
Heat Sink Passive BGA Thin Adhesive Aluminum 6063 5.3°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54270R-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Straight Fin w/Thermal Tape, Black, T412, 27x27x19.5mm
Heat Sink Passive BGA Straight Adhesive 5.3C/W Black Anodized
HEATSINK 27MM MM x 27MM MM x 19.5MM
HIGH PERFORMANCE EXTRUSION, T412, BLACK-ANODIZED
Heat Sink, 2.6Deg C/W, 1.06"x1.06"x0.77"; Thermal Resistance:2.6°C/W; Packages Cooled:Bga; External Width - Metric:27Mm; External Height - Metric:19.5Mm; External Length - Metric:27Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54270R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol