Advanced Thermal Solutions ATS-54250W-C1-R0

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 25x25x24.5mm
$ 9.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54250W-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-1.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52250G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x12.5mm
Advanced Thermal SolutionsATS-52250P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x17.5mm
Advanced Thermal SolutionsATS-55250W-C1-R0
Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 25x25x24.5mm
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF30-30-06CB
Heat Sink, Passive, BGA, Thin, Adhesive Mount, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF19-19-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54250W-C1-R0 provided by its distributors.

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 25x25x24.5mm
Heat Sink Passive BGA Straight Adhesive Aluminum 4.37°C/W Black Anodized
HEATSINK 25MM MM x 25MM MM x 24.5MM
HEAT SINK, 2.1DEG C/W, 0.98"X0.98"X0.96";
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
Heat Sink, 2.1Deg C/W, 0.98"x0.98"x0.96"; Thermal Resistance:2.1°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:24.5Mm; External Length - Metric:25Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54250W-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol