Advanced Thermal Solutions ATS-54150K-C1-R0

Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 15x15x14.5mm
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54150K-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
+22.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52150B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 15x15x7.5mm
Advanced Thermal SolutionsATS-55150K-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 15x15x14.5mm
Advanced Thermal SolutionsATS-52170B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x7.5mm
Aavid Thermalloy508700B00000G
Heat Sinks Extruded Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 27.2C/W, 50.8mm
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54150K-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 15x15x14.5mm
Heat Sink Passive BGA Straight SMD Aluminum 19.12°C/W Black Anodized
Heat Sink BGA Aluminum Top Mount 15MM X 15MM X 14.5MM
HEAT SINK, 9.9DEG C/W, 0.59"X0.59"X0.57";
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
Heat Sink, 9.9Deg C/W, 0.59"x0.59"x0.57"; Thermal Resistance:9.9°C/W; Packages Cooled:Bga; External Width - Metric:15Mm; External Height - Metric:14.5Mm; External Length - Metric:15Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54150K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol