Advanced Thermal Solutions ATS-52170B-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x7.5mm
$ 6.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52170B-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-14.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52150B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 15x15x7.5mm
Advanced Thermal SolutionsATS-55170K-C1-R0
Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 17x17x14.5mm
Advanced Thermal SolutionsATS-52190B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x7.5mm
Aavid Thermalloy508700B00000G
Heat Sinks Extruded Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 27.2C/W, 50.8mm
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52170B-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 17x17x7.5mm
Passive Heat Sink, BGA Spread, SMD, Aluminum, 18.24°C/W, Blue Anodized
maxiFLOW Series 17 x 17 x 7.5 mm 18.2° C/W Blue Anodized BGA Heat Sink
Heat Sink, 18.2ohm, Extruded, Adhesive, Longitudinal, Aluminum, Blue Anodized
HEATSINK 17MM MM x 17MM MM x 7.5MM
HEAT SINK, 9DEG C/W, 0.67"X0.67"X0.29";
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 9Deg C/W, 0.67"x0.67"x0.29"; Thermal Resistance:9°C/W; Packages Cooled:Bga; External Width - Metric:17Mm; External Height - Metric:7.5Mm; External Length - Metric:17Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52170B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol