Advanced Thermal Solutions ATS-53270R-C1-R0

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 27x27x19.5mm
$ 12.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-53270R-C1-R0.

TME

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
+13.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-51210R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 21x21x19.5mm, 38.2mm Fin Tip
Advanced Thermal SolutionsATS-51270K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 27x27x14.5mm, 48.3mm Fin Tip
Advanced Thermal SolutionsATS-50270G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x12.5mm
Aavid Thermalloy574502B03200G
Heat Sinks Board Level, Stamped Heat Sink for TO220, Vertical, 9.02x21.84x19.05mm, Clip Tab
Aavid ThermalloyHF35G
Heat Sinks Board Level, Extruded Heat Sink, TO220, Vertical, 35x20x28mm, Integrated Clip
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab

Descriptions

Descriptions of Advanced Thermal Solutions ATS-53270R-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 27x27x19.5mm
Heat Sink Passive BGA Straight Clip Aluminum 5.3°C/W Black Anodized
HEATSINK 27MM MM x 27MM MM x 19.5MM
HEAT SINK, 2.6DEG C/W, 1.06"X1.06"X0.77";
MAXIGRIP HS AEMBLY-SF-LP, T766, BLACK-
Heat Sink, 2.6Deg C/W, 1.06"x1.06"x0.77"; Thermal Resistance:2.6°C/W; Packages Cooled:Bga; External Width - Metric:27Mm; External Height - Metric:19.5Mm; External Length - Metric:27Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-53270R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol