Advanced Thermal Solutions ATS-51270K-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 27x27x14.5mm, 48.3mm Fin Tip
$ 13.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51270K-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50270G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x12.5mm
Advanced Thermal SolutionsATS-50270P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x17.5mm
Advanced Thermal SolutionsATS-53270R-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 27x27x19.5mm
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
Aavid Thermalloy566010B02800G
Heat Sinks Plug-In, Stamped Heat Sink w/Shur-Lock Tabs for TO220, Vertical, 30.99mm Height

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51270K-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 27x27x14.5mm, 48.3mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 4.77C/W Black Anodized
HEATSINK 27MM MM x 27MM MM x 14.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 27MM X 27MM X 14.5MM
Heat Sink, 2.4Deg C/W, 1.06"x1.06"x0.57"; Thermal Resistance:2.4°C/W; Packages Cooled:Bga; External Width - Metric:27Mm; External Height - Metric:14.5Mm; External Length - Metric:27Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51270K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol