Advanced Thermal Solutions ATS-52375G-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 37.5x37.5x12.5mm
$ 9.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52375G-C1-R0.

IHS

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS ComponentsBDN18-6CB/A01
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Advanced Thermal SolutionsATS-52325G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 32.5x32.5x12.5mm
Advanced Thermal SolutionsATS-52350G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x12.5mm
Advanced Thermal SolutionsATS-52330G-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x12.5mm
CTS ComponentsAPF30-30-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive Aluminum 6063, 2.7°C/W, Black Anodized
CTS ComponentsAPF40-40-10CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 2.5°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52375G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 37.5x37.5x12.5mm
Heat Sink Passive BGA Spread Adhesive 2.75C/W Blue Anodized
HEATSINK 37.5 MM x 37.5 MM x 12.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
HEAT SINK 37.5 X 37.5 X 12.5MM
Heat Sink, 1.3Deg C/W, 1.48"x1.48"x0.49"; Thermal Resistance:1.3°C/W; Packages Cooled:Bga; External Width - Metric:37.5Mm; External Height - Metric:12.5Mm; External Length - Metric:37.5Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52375G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol