Advanced Thermal Solutions ATS-52270B-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 27x27x7.5mm
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52270B-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+59.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-52250B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 25x25x7.5mm
Advanced Thermal SolutionsATS-52300B-C2-R0
HEAT SINK 30MM X 30MM X 7.5MM
Advanced Thermal SolutionsATS-52330B-C2-R0
HEAT SINK 33MM X 33MM X 7.5MM
CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1°C/W Black Anodized
CTS ComponentsBDN09-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized
Aavid Thermalloy371824B00034G
BGA 31.9 C/W Thermal Resistance Attached Tape Plastic Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52270B-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 27x27x7.5mm
maxiFLOW Blue Anodized Heat Sink BGA Top Mount 27mmX27mmX7.5mm Angled Fins
Heat Sink, 7.9ohm, Extruded, Adhesive, Longitudinal, Aluminum, Blue Anodized
Heat Sink Passive BGA Spread SMD 7.91C/W Blue Anodized
HEATSINK 27MM MM x 27MM MM x 7.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 3.8Deg C/W, 1.06"x1.06"x0.29"; Thermal Resistance:3.8°C/W; Packages Cooled:Bga; External Width - Metric:27Mm; External Height - Metric:7.5Mm; External Length - Metric:27Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52270B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol