Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-51375R-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 37.5x37.5x19.5mm, 65.2mm Fin Tip
$ 14.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51375R-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-50375P-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, T766, Blue-Anodized, 37.5x37.5x17.5mm
Advanced Thermal SolutionsATS-61290R-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 28.25x28.25x19.5mm, 28.25mm dia.
Advanced Thermal SolutionsATS-61375R-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 36.75x36.75x19.5mm, 36.75mm dia.

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51375R-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 37.5x37.5x19.5mm, 65.2mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 2.09C/W Black Anodized
HEATSINK 37.5 MM x 37.5 MM x 19.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 37.5 X 37.5 X 19.5MM
Heat Sink, 1Deg C/W, 1.48"x1.48"x0.77"; Thermal Resistance:1°C/W; Packages Cooled:Bga; External Width - Metric:37.5Mm; External Height - Metric:19.5Mm; External Length - Metric:37.5Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51375R-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol