Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-51300R-C2-R0

Heat Sink 30MM X 30MM X 19.5MM
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51300R-C2-R0.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51300R-C2-R0 provided by its distributors.

HEAT SINK 30MM X 30MM X 19.5MM
HEAT SINK, MAXIGRIP; Thermal Resistance: 2.6°C/W; Packages Cooled: BGA; External Width - Metric: 30mm; External Height - Metric: 19.5mm; External Length - Metric: 53.34mm; External Diameter - Metric: -; Heat Sink Material: Alum
HEAT SINK, MAXIGRIP; IC - Transistor Case:BGA; Thermal Resistance:2.6°C/W; External Width:30mm; Height:19.5mm; Heatsink Material:Aluminium; External Height:19.5mm; Length:53.34mm; Mounting Type:Clip-on; Package / Case:BGA ;RoHS Compliant: Yes

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol