Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-51300K-C2-R0

Heat Sink 30MM X 30MM X 14.5MM
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51300K-C2-R0.

IHS

Datasheet1 page8 years ago

element14 APAC

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2017-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51300K-C2-R0 provided by its distributors.

HEAT SINK 30MM X 30MM X 14.5MM
HEAT SINK, MAXIGRIP; Thermal Resistance: 3.4°C/W; Packages Cooled: BGA; External Width - Metric: 30mm; External Height - Metric: 14.5mm; External Length - Metric: 53.34mm; External Diameter - Metric: -; Heat Sink Material: Alum
HEAT SINK, MAXIGRIP; IC - Transistor Case:BGA; Thermal Resistance:3.4°C/W; External Width:30mm; Height:14.5mm; Heatsink Material:Aluminium; External Height:14.5mm; Length:53.34mm; Mounting Type:Clip-on; Package / Case:BGA ;RoHS Compliant: Yes

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol