Advanced Thermal Solutions ATS-50210P-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 21x21x17.5mm
$ 12.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50210P-C1-R0.

IHS

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
-77.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-51210R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 21x21x19.5mm, 38.2mm Fin Tip
Advanced Thermal SolutionsATS-50230G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x12.5mm
Advanced Thermal SolutionsATS-X50210P-C1-R0
Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 20.25x20.25x17.5mm
Aavid Thermalloy574502B03200G
Heat Sinks Board Level, Stamped Heat Sink for TO220, Vertical, 9.02x21.84x19.05mm, Clip Tab
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50210P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 21x21x17.5mm
Heat Sink Passive BGA Spread Clip Aluminum 5.4C/W Blue Anodized
HEATSINK 21MM MM x 21MM MM x 17.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
HEAT SINK 21MM X 21MM X 17.5MM
Heat Sink, 4.3Deg C/W, 0.83"x0.83"x0.69"; Thermal Resistance:4.3°C/W; Packages Cooled:Bga; External Width - Metric:21Mm; External Height - Metric:17.5Mm; External Length - Metric:21Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50210P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol