Advanced Thermal Solutions ATS-50230G-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x12.5mm
$ 12.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50230G-C1-R0.

IHS

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
-0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50210G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 21x21x12.5mm
Advanced Thermal SolutionsATS-51210K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 21x21x14.5mm, 38.2mm Fin Tip
Advanced Thermal SolutionsATS-50270G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x12.5mm
Aavid Thermalloy576802B03100G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 19.05 x 14.48 x 12.7mm; Clip Mount
Aavid Thermalloy534202B02853G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Clip
Aavid Thermalloy534202B03453G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink Solder Tabs

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50230G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 23x23x12.5mm
Heat Sink Passive BGA Spread Clip Aluminum 7.2C/W Blue Anodized
Heat Sink, 6.7ohm, Extruded, Clip, Longitudinal, Blue Anodized
HEATSINK 23MM MM x 23MM MM x 12.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
Heat Sink, 3.4Deg C/W, 0.9"x0.9"x0.49"; Thermal Resistance:3.4°C/W; Packages Cooled:Bga; External Width - Metric:23Mm; External Height - Metric:12.5Mm; External Length - Metric:23Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50230G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol