Advanced Power Electronics AP4800AGM

Power Field-Effect Transistor, 30V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Power Electronics AP4800AGM.

IHS

Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.321
Stock
8,100
1,240,733
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vds)
-
30 V
Continuous Drain Current (ID)
-
9 A
Rds On Max
-
18 mΩ
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Advanced Power Electronics AP4800AGM provided by its distributors.

Power Field-Effect Transistor, 30V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE

Manufacturer Aliases

Advanced Power Electronics has several brands around the world that distributors may use as alternate names. Advanced Power Electronics may also be known as the following names:

  • ADVANCED POWER ELECTRONICS CORP
  • ADVANCED POWER ELECT CORP
  • APEC
  • ADVANCED POWER
  • APEC (ADVANCED POWER ELECTRONICS CORP)
  • APEC(Advanced Power Elec)
  • Advanced Power Electronics Corp (A-POWER
  • ADVANCED POWER ELEC
  • ADVANCED POWER ELECT
  • Advanced Power Electronics Corp USA
  • ADVANCED POWER ELECT COR
  • Advanced Power Electronic
  • STMICROELECTRONICS;ADVANCED POWER ELECTRONICS
  • Advanced Power Electronics Corp - APEC
  • ADVANCED POWER ELECTRONIC CORP
  • ADVANCED POWER ELE
  • Advanced Power Electronics Corp (APC)
  • ADVANCED POWER ELECTRONICS COR
  • Advance Power
  • ADVANCED POWER ELETRONICS