Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas AT90USB162-16MU

MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AT90USB162-16MU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT90USB162-16MU.

Newark

Datasheet307 pages15 years ago
Datasheet306 pages17 years ago

Farnell

iiiC

Descriptions

Descriptions of Renesas AT90USB162-16MU provided by its distributors.

MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-VQFN Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 22 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 512Byte ;CPU Speed: 16MHz No. of Timers: 2
AVR USB MCU, 16K FLASH, SMD, QFN-32; Controller Family/Series:AVR USB; Core Size:8bit; No. of I/O's:22; Program Memory Size:16 KB; EEPROM Memory Size:512Byte; RAM Memory Size:512Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:Comparator; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; Device Marking:AT90USB162-16MU; Flash Memory Size:16KB; IC Generic Number:162; Interface:SPI, USART, USB; Interface:SPI, USART; Interface Type:SPI, USART; Logic Function Number:90USB162; Memory Size:16 K; Memory Type:FLASH; No. of Bits:8; No. of I/O's:22; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Peripherals:ACMP, POR; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M