What’s new: Find the right parts faster with our redesigned experience

Learn more

ADDA AK2581HB-AW

AK Series 2100/2000 RPM 254 x 89 mm 115 V 680/630 CFM Ball Bearing AC Fan

$ 48.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AK2581HB-AW.

Farnell

Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

element14

Future Electronics

Inventory History

3 month trend:
-100%

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Motorized Impeller Ball Bearing 115V 100W 50Hz/60Hz 2550RPM 530CFM 74dB Flange Mount
AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
Sunon FansA1259-MBT.TC.GN
AC Fans Axial Fan, 254x89mm Round, 115VAC, 0.27/0.31H2O, Thermal Cutoff + Capacitor

Descriptions

Descriptions of ADDA AK2581HB-AW provided by its distributors.

AK Series 2100/2000 RPM 254 x 89 mm 115 V 680/630 CFM Ball Bearing AC Fan
AXIAL FAN, 254MM x 89MM, 115VAC, 620MA;; AXIAL FAN, 254MM x 89MM, 115VAC, 620MA; Nominal Rated Voltage AC: 115V; Fan Frame Type: Circular; Fan Frame Size: 254mm; External Depth: 89mm; Bearing Type: Ball Bearing; Air Flow - CF
Axial Fan, 254Mm X 89Mm, 115Vac, 620Ma; Rango De Producto:Serie Ak25489; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:254Mm; Profundidad Externa:89Mm; Rango De Flujo - Imperial:630Cu.ft/Min; Tipo De Rodamiento:Bola |Adda AK2581HB-AW

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC