What’s new: Find the right parts faster with our redesigned experience

Learn more

ADDA AD0912HB-A70GL

92x92x25mm Tubeaxial Fan 12VDC Brushless Ball Bearing 12" Wires 49.3 CFM
$ 7.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AD0912HB-A70GL.

Farnell

Datasheet1 page17 years ago

Newark

Jameco (USA)

Arrow Electronics

Mouser

Inventory History

3 month trend:
-100%

Related Parts

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC FAN, 12V, 80X80X25MM, 41CFM, 1.7W, 35DBA, 3100RPM, WIRE LEADS
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 60.2CFM 38dBA 12" Wires Tach Output
DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount

Descriptions

Descriptions of ADDA AD0912HB-A70GL provided by its distributors.

92x92x25mm Tubeaxial Fan 12VDC Brushless Ball Bearing 12" Wires 49.3 CFM
AXIAL FAN, 92MM, 12VDC, 240mA; Supply Vo; AXIAL FAN, 92MM, 12VDC, 240mA; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 92mm; External Depth: 25mm; Bearing Type: Ball Bearing; Air Flow - CFM: 52.5CFM; Noise R
Axial Fan, 92Mm, 12Vdc, 240Ma; Rango De Producto:Serie Ad9225; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:52.5Cu.ft/Min; Evaluación Del Ruido:35Dba |Adda AD0912HB-A70GL

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC