Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Adafruit Industries 772

Adafruit Industries 772 Lcd Shield Kit, 16X2 Blue/white Display, Arduino

$ 19.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 772.

Farnell

Datasheet1 page13 years ago

Inventory History

3 month trend:
-5.95%

Descriptions

Descriptions of Adafruit Industries 772 provided by its distributors.

ADAFRUIT INDUSTRIES 772 LCD SHIELD KIT, 16x2 BLUE/WHITE DISPLAY, ARDUINO
LCD SHIELD KIT W/ 16X2 CHARACTER DISPLAY - ONLY 2 PINS USED!
Family Name = Arduino Shields / Product Type = Shield / Interfaces = I²C / Length mm = 80 / Width mm = 53
LCD SHIELD KIT 16X2 DIPLAY BLU
LCD Character Module Shield Kit
LCD SHIELD KIT, 16x2 BLUE/WHITE DISPLAY, ARDUINO; Silicon Manufacturer:Microchip; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:-; For Use With:Arduino Uno, Duemilanove, Diecimi

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA772